PDP SEO Portlet

EE2-3TNUH-L

Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount

Manufacturer:KEMET
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: EE2-3TNUH-L
Secondary Manufacturer Part#: EE2-3TNUH-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE2 series Miniature Signal Relay with compact and light weight. It has FCC (1500V) and Telcordia (2500V) surge capacity. It offers ND type (high insulation) conform to supplement insulation for EN60950 and NKX type (high breakdown voltage) can withstand 1.5kVAC at open contacts.

  • Low power consumption (100 to 200mW)
  • Minimal board space
  • Extremely durable plastic sealing
  • High withstanding voltage
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
240
250 V
220 V
Surface Mount
-40 to 85 °C
8
15(Max) x 7.5(Max) x 10(Max)
Gull Wing
Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.74146
2000+
$1.66238
4000+
$1.65385
8000+
$1.64532
16000+
$1.6368