PDP SEO Portlet

TKJA0E25B35MPN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TKJA0E25B35MPN
Secondary Manufacturer Part#: TKJA0E25B35MPN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
128Signal
Receptacle
25-35
Wall Mount
1
46.3 mm
36.83 x 46.3 x 46.3 mm
46.3 mm
36.83 mm
No
Solder
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$2821.48571
30+
$2725.69694
50+
$2394.736
100+
$2382.392
200+
$2370.048