PDP SEO Portlet

DADA-15P-A156-A159

Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: DADA-15P-A156-A159
Secondary Manufacturer Part#: 043266-0009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DADA Environmental Series is designed to meet the demand for sealed subminiature rectangular plugs with superior vibration and moisture resistance characteristics for aircraft, missile, and ground support equipment applications. Featuring a rugged aluminum shell and peripheral seal , the DADA Connector meets all applicable requirements of MIL-C-24308. Available in both solder and crimp versions, all assemblies are provided with nylon potting cups and dust caps. Solder type contacts are non-removable and are factory installed. Crimp type connectors utiIize the field-proven LITTLE CAESAR rear insertion, rear-release retention system.

  • Environmentally sealed, cast aluminum shell
  • Product not intermatable with M24308 type D Subminiature connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Cable Mount
15 POS
15.14 mm
44.58 x 15.14 x 22.96 mm
22.96 mm
44.58 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$1002.64862
50+
$846.1394
100+
$725.5644
500+
$633.2288
1000+
$562.725