PDP SEO Portlet

CA3106F10SL-4SB-F80

Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106F10SL-4SB-F80
Secondary Manufacturer Part#: 121175-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Plug
10SL-4
Cable Mount
-55 to 125 °C
22.8 mm
50 mm
50 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$32.8578
110+
$31.51
210+
$30.36
500+
$26.9824
1000+
$26.35