PDP SEO Portlet

IS49RL36320-093EBLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS49RL36320-093EBLI
Secondary Manufacturer Part#: IS49RL36320-093EBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
1.066 GHz
36 Bit
1 Gbit
DDR RLDRAM
1066 MHz
1.15 Gbit
Surface Mount
168
16
36 Bit
36 Bit
1.28, 2.63 V
-40 to 95 °C
85 °C
-40 °C
32M x 36
168FBGA
168
13.5 x 13.5 x 1.25 mm
Industrial
FBGA
1.2 V
DDR RLDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$142.527
238+
$136.974
476+
$131.421
714+
$125.868
952+
$123.55425