XMC4400F100K512BAXQMA1
ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 512 KB, 80 KB, 100 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
XMC4400F100K512BAXQMA1 is a XMC4400 series microcontroller for industrial applications. XMC4400 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex™-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense control and IO devices for factory automation and user interface systems (HMI). XMC4400 is supported by Infineon's integrated development platform DAVE™ 4, which makes convenient, fast and application-orientated software development possible.
- ARM® Cortex™-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
- 512Kbytes Flash, 80Kbytes SRAM
- USIC 4ch [quad SPI, SCI/UART, I²C, I²S, LIN]
- 8-channel DMA + dedicated DMAs for USB and Ethernet
- Supply voltage range: 3.13 - 3.63V
- USB 2.0 full-speed on-the-go
- Ethernet MAC module capable of 10/100 Mbit/s transfer rates
- LED and Touch-Sense Controller (LEDTS) for human-machine interface
- Temperature range from -40°C to 125°C
- Available in 100 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | ||
| XMC4000 | ||
| XMC4400 | ||
| 75 | ||
| 100 | ||
| 120 MHz | ||
| 125 °C | ||
| -40 °C | ||
| XMC4000 Family XMC4400 Series Microcontrollers | ||
| 512 KB | ||
| 80 KB | ||
| 3.63 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |