PDP SEO Portlet

TLE9351BVSJXTMA1

CAN Interface, CAN FD Transceiver, 5 Mbps, 3 V, 5.5 V, DSO, 8 Pins

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: TLE9351BVSJXTMA1
Secondary Manufacturer Part#: TLE9351BVSJXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9351BVSJXTMA1 is a high speed CAN FD transceiver. It is used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfill the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9351BVSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allows the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Fail-safe features, such as overtemperature protection, output current limitation or the TxD timeout feature are designed to protect the TLE9351BVSJ and the external circuitry from irreparable damage. Potential applications are gateway modules, body control modules (BCM).

  • Qualified for automotive applications, product validation according to AEC-Q100
  • Loop delay symmetry for CAN FD data frames up to 5Mbit/s
  • Certified according to VeLIO (Vehicle LAN Interoperability and Optimization) test requirements
  • Very low electromagnetic emission (EME) allows the use without additional common mode choke
  • VIO input for voltage adaption to the microcontroller interface (3.3V or 5V)
  • Bus wake-up pattern (WUP) function with optimized filter time for worldwide OEM usage
  • Transmitter supply VCC can be disabled in standby mode to further minimize quiescent current
  • Excellent ESD robustness, TxD timeout function, overtemperature protection
  • PG-DSO-8 package
  • Junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.48204
5000+
$0.47792
10000+
$0.47112
20000+
$0.46432
40000+
$0.45753