PDP SEO Portlet

TLE9140EQWXUMA1

Bridge Motor Driver 8V to 72V 32-Pin TSDSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE9140EQWXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE9140EQWXUMA1 is a MOTIX™ bridge driver. This device is a 48V MOSFET gate driver compatible with a general microcontroller and MOTIXTM MCU to drive max. 3 half-bridge in 24V/48V platform. It provides protection features and the possibility to use the diagnosis features integrated in the MOTIXTM MCU. Potential applications include can be used to drive B6-bridge for BLDC motors with battery voltage up to 72V (load dump) for 24V/48V applications, for example, an engine cooling fan, water pump and oil pump, can be used together with a general microcontroller to transfer the applications to 24V/48V platforms, can be used together with MOTIXTM MCU to transfer the applications to 24V/48V platforms with minor software development effort.

Technical Attributes

Find Similar Parts

Description Value
32 Pins
null
-40 °C
8 V
72 V
null
null
TSDSO-EP
150 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00