PDP SEO Portlet

TLE42644GHTMA1

LDO Voltage Regulator, Fixed, 5.5 V to 40 V, Single Output, 220 mV Drop, 5 V, 100 mA, 4 Pins, SOT-223

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42644GHTMA1
Secondary Manufacturer Part#: TLE42644GHTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Monolithic integrated low dropout fixed voltage regulator for load currents up to 100mA. It is functional compatible to the TLE4264, but has a reduced quiescent current of typ 40µA. The TLE42644 is especially designed for applications requiring very low standby currents e.g with a permanent connection to the car’s battery. The device is designed for the harsh environment of automotive applications.

  • Output voltage 5V ±2% up to output currents of 50mA
  • Very low dropout voltage
  • Very low current consumption: typ 40µA
  • Output current limitation
  • Reverse polarity protection
  • Overtemperature shutdown
  • Wide temperature range from -40°C up to 150°C
  • Suitable for use in automotive electronics
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value
220mV @ 100mA
SOT-223
Surface Mount
40 V
5.5 V
1
4
150 °C
-40 °C
100mA
Fixed
5V
Positive Output
5V 100mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.83376
8000+
$0.80127
16000+
$0.76879
32000+
$0.7363
64000+
$0.72277