TC389QP160F300SAEKXUMA2
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC389QP160F300SAEKXUMA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 138 Channels | ||
| null | ||
| null | ||
| null | ||
| FBGA | ||
| Surface Mount | ||
| null | ||
| AURIX | ||
| TC38x | ||
| null | ||
| 516 Pins | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 10 MB | ||
| null | ||
| 1.376 MB | ||
| 5 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |