TC387QP160F300SAEKXUMA2
32-bit MCU, TriCore, 300 MHz, 10 MB, 1.342 MB, 292 Pins, LFBGA
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TC387QP160F300SAEKXUMA2
- RoHS 10 Compliant
- Tariff Charges
TC387QP160F300SAEKXUMA2 is a 32bit single-chip microcontroller. It comes back with an increase in performance, memory sizes, connectivity, and scalability to address the new automotive and industrial trends and challenges. In terms of performance, T38x offers 4 cores running at 300MHz and upto 1.5Mbytes embedded RAM, and consuming below 2W. Its mirrored embedded flash banks offer A/B swap capabilities. It is used in applications such as industrial, safety, connectivity, transportation, powertrain, (H)EV.
- 4 TriCoreâ„¢ running at 300MHz (with 2 additional checker cores delivering 2700DMIPS)
- 128-channel DMA controller with safe data transfer, sophisticated interrupt system (ECC protected)
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- Safety management unit (SMU) handling safety monitor alarms
- 2 FlexRayâ„¢ module with 2 channels (E-Ray) supporting V2.1
- Power management system and on-chip regulators
- Clock generation unit with system PLL and peripheral PLL
- Embedded voltage regulator, digital programmable I/O ports
- Cluster of 16 independent ADC kernels, input voltage range from 0V to 5.5V (ADC supply)
- Operating temperature range from -40°C to +125°C, LFBGA-292 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 114 Channels | ||
| 10Bit, 12Bit | ||
| null | ||
| null | ||
| LFBGA | ||
| Surface Mount | ||
| null | ||
| AURIX | ||
| TC38x | ||
| 166 I/O's | ||
| 292 Pins | ||
| 300 MHz | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 10 MB | ||
| null | ||
| 1.342 MB | ||
| 1.375 V | ||
| 1.125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |