PDP SEO Portlet

TC387QP160F300SAEKXUMA1

32-bit MCU, TriCore, 300 MHz, 10 MB, 1376 KB, 292 Pins, LFBGA

Manufacturer:Infineon
Avnet Manufacturer Part #: TC387QP160F300SAEKXUMA1
Secondary Manufacturer Part#: TC387QP160F300SAEK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC387QP160F300SAEKXUMA1 is a AURIX family TC38x series 32bit high performance microcontroller with four CPU cores.

  • Superior real-time performance, strong bit handling, fully integrated DSP capabilities
  • 300MHz maximum operating frequency, 10Mb program memory
  • All embedded NVM and SRAM are ECC protected, 256Kbyte memory (LMU)
  • 169I/O's, CAN, ethernet, I²C, LIN, SP (interfaces)
  • 1.568Mb RAM memory, 110 channels
  • 10Bit, 12Bit ADC resolution, surface mount
  • Supply voltage range from 1.125V to 1.375V
  • Operating temperature range from -40°C to 150°C
  • AEC-Q100 qualified, 292-pin LFBGA package
  • Memory test unit with ECC, memory initialization and MBIST functions (MTU)

Technical Attributes

Find Similar Parts

Description Value
110
10-bit, 12-bit
32-bit
TriCore
LFBGA
Surface Mount
CAN, Ethernet, FlexRay, I2C, JTAG, LIN, QSPI
AURIX
TC38x
166
292
300 MHz
150 °C
-40 °C
AURIX Family TC38x Series Microcontrollers
10 MB
AEC-Q100
1,376 KB
5.5 V
1.125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: