PDP SEO Portlet

TC275TP64F200NDCKXUMA1

32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 200 MHz

Manufacturer:Infineon
Avnet Manufacturer Part #: TC275TP64F200NDCKXUMA1
Secondary Manufacturer Part#: TC275TP64F200NDCKXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A powerful AURIX™ microcontroller for automotive & industrial, safety, connectivity, powertrain, transportation (H) EV applications.

  • Triple TriCore with 200MHz and DSP functionality
  • 4MB Flash w/ ECC protection (dedicated closely coupled memory areas per core)
  • 64KB EEPROM at 500 k cycles
  • 472KB RAM w/ ECC protection, 64x DMA channels
  • Sensor interfaces : 10xSENT, 3xPSI5, 1xPSI5S
  • Programmable HSM (Hardware Security Module)
  • Diverse Lockstep Core with clock delay
  • Redundant and diverse timer modules ( GTM, CCU6 , GPT12)
  • Access permission system, Safety management unit (SMU), Direct Memory Access (DMA)
  • I/O, clock, voltage monitor, AUTOSAR V3.2 and V4.x

Technical Attributes

Find Similar Parts

Description Value
60
12-bit
32-bit Bit
TriCore
LQFP
Surface Mount
ASCLIN, CAN, Ethernet, FlexRay, I2C, SPI
AURIX
TC2xx
112
176
200 MHz
125 °C
-40 °C
AURIX Family TC2xx Series Microcontrollers
4 MB
472 KB
5.5 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: