SLS10EREUSON3XTMA1
Product Authentication and Brand Protection Solution 3-Pin USON
- RoHS 10 Compliant
- Tariff Charges
Counterfeit products can seriously compromise the end-user experience and may harm investments made by system manufacturers and original equipment manufacturers (OEM). Therefore, it is becoming more and more important for manufacturers to safeguard the value of their brands and their investments into product technology. OPTIGA Trust SLS 10ERE is a robust cryptographic solution for embedded systems requiring easy-to-integrate, reliable authentication features. This security solution is designed to help system and device manufacturers safeguard the authenticity, integrity and safety of their original products. As a turnkey solution, it provides enhanced protection against aftermarket counterfeit replacements, thus helping to maintain OEM authenticity and safeguard the user experience. Using strong asymmetric cryptography, the OPTIGA Trust SLS 10ERE can easily identify unauthorized accessories, replacement parts or disposables and trigger an appropriate measure. The data authentication feature also allows to recognize unauthorized re-use or re-provisioning of original parts. In addition, OPTIGA Trust SLS 10ERE significantly reduces system costs as it is a single-chip solution. Building on Infineon’s proven embedded security portfolio, OPTIGA Trust SLS 10ERE is a turnkey solution that includes host-side software and a single-wire host interface to decrease integration effort. The size-optimized USON-3 package offers a small footprint of only 2 x 3 mm. OPTIGA Trust SLS 10ERE thus fits into almost every device – from earplugs to industrial machines and robots.
- Strong asymmetric cryptography with ECC 163-bit key length
- Turnkey solution including host-side software for easy integration
- 3.5 kbit user NVM
- Easy-to-implement single-wire host interface
- Unique asymmetric key pair per chip
- Session key feature
- Size-optimized USON-3 package (2 x 3 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| -25 to 85 °C | ||
| 3 | ||
| 2 x 3 mm | ||
| Industrial | ||
| USON | ||
| Product Authentication and Brand Protection Solution |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |