PDP SEO Portlet

S25FL256SAGNFI003

NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 8-Pin WSON EP T/R

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S25FL256SAGNFI003
Secondary Manufacturer Part#: S25FL256SAGNFI003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S25FL256SAGNFI003 is a S25FL 3V, serial peripheral interface (SPI) flash memory in a 8 pin WSON-EP package.

  • 256Mb density
  • 65nm MIRRORBIT™ process technology
  • 133MHz speed
  • CMOS 3.0V core with versatile I/O
  • SPI with multi-I/O
  • 100,000 program-erase cycles, minimum
  • 20 year data retention, minimum
  • Core supply voltage range from 2.7V to 3.6V
  • Block protection and advanced sector protection (ASP) feature
  • Industrial temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
14.5 ns
1 Bit
Sectored
Symmetrical
Yes
NOR
133 MHz
256 Mbit
No
Yes
Serial (SPI)
Matte Tin
Bottom|Top
260
330/Chip s
75 mA
0.75/Page ms
8 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
8WSON EP
8
6 x 8 x 0.73 mm
100 mA
No
Industrial
No
WSON EP
3.6 V
2.7 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.98571
5000+
$2.82432
10000+
$2.75
15000+
$2.67949
20000+
$2.6125