KP276D1505XTMA1
Manufacturer:Infineon
Product Category:
ICs, Sensor ICs, Board Mount Pressure Sensors
Avnet Manufacturer Part #: KP276D1505XTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 10 psi | ||
| 300 psi | ||
| Digital | ||
| Surface Mount | ||
| -40 °C | ||
| 4.5 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |