IRLML2502TRPBF
Power MOSFET, N Channel, 20 V, 4.2 A, 0.045 ohm, SOT-23, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The IRLML2502PBF is 20V single N channel HEXFET power MOSFET in Micro3 (SOT-23) package. This MOSFET features extremely low on resistance per silicon area, ruggedness, fast switching as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.
- Drain to source voltage (Vds) of 20V
- Gate to source voltage of ±12V
- On resistance Rds(on) of 35mohm at Vgs 4.5V
- Power dissipation Pd of 1.25W at 25°C
- Continuous drain current Id of 4.2A at vgs 4.5V and 25°C
- Operating junction temperature range from -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 4.2 A | ||
| 45 mOhm | ||
| 20 V | ||
| 1.2 V | ||
| 3 | ||
| 150 °C | ||
| 1.25 W | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |