PDP SEO Portlet

IRF5210STRLPBF

Power MOSFET, P Channel, 100 V, 38 A, 0.06 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF5210STRLPBF
Secondary Manufacturer Part#: 40M7918
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF5210STRLPBF is a HEXFET® single P-channel Power MOSFET offers of this design is a 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of other applications.

  • Advanced process technology
  • Ultra-low ON-resistance
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax

Technical Attributes

Find Similar Parts

Description Value
P Channel
38 A
60 mOhm
100 V
4 V
3
150 °C
170 W
TO-263AB (D2PA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.32
10+
$2.63
25+
$2.59
50+
$2.42
100+
$2.24