PDP SEO Portlet

IRF100B201

Power MOSFET, N Channel, 100 V, 192 A, 0.0042 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF100B201
Secondary Manufacturer Part#: IRF100B201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HEXFET® power MOSFET suitable for use in brushed motor drive applications, BLDC motor drive applications, battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, resonant mode power supplies, OR-ing and redundant power switches, DC/AC inverters , DC/DC and AC/DC converters.

  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
192
4.2
100
4
3
175 °C
441
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.77507
6000+
$0.76344
12000+
$0.75181
24000+
$0.74019
48000+
$0.72854