PDP SEO Portlet

IM68A130AXTMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: IM68A130AXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IM68A130AXTMA1 is an AEC-Q103 qualified high performance analogue XENSIV™ MEMS microphone. The device is designed for applications where low self-noise (high SNR), wide dynamic range, low distortions and a high acoustic overload point is required. The low cut-off frequency (LFRO) makes it a well suited device for active noise cancelling (ANC) applications. It is based on a miniaturized microphone design and results in high linearity of the output signal within a high dynamic range. With its low equivalent noise floor the microphone is no longer the limiting factor in the audio signal chain and enables higher performance of voice recognition algorithms. Potential application includes active noise cancellation / Road noise cancellation (ANC/RNC), hands free calling, emergency call, voice control, siren detection, road condition detection.

  • Automotive qualification
  • Flat frequency response down to 10Hz for best ANC performance
  • Close sensitivity and phase matching for optimum beam forming
  • Extended availability to match automotive design cycles
  • Analog single-ended output
  • Supply voltage range from 2.4 to 3.60V
  • VDD ramp-up time range from 0.001 to 2ms (time until VDD = VDD-min)
  • Resistive output load range from 10 to 100kohm (AC-coupled)
  • 105µA typical current consumption (input = 94 dBSPL, unloaded)
  • PG-TLGA-4-2 package, ambient operating temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
4 Pins
400 ohm
null
IP57
MEMS
-38 dB
2.4 V
3.6 V
null
null
null
null
130 dB
68 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.90729
5000+
$0.90729
10000+
$0.85824
20000+
$0.83566
40000+
$0.81423
80000+
$0.79388
SubTotal:
$4,536.45