FP50R12W2T7BPSA1
IGBT Module, PIM, 50 A, 1.5 V, 20 mW, 175 °C, Module
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FP50R12W2T7BPSA1
Secondary Manufacturer Part#: FP50R12W2T7BPSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| 1.2 | ||
| 50 | ||
| PIM Three Phas | ||
| IGBT7 - T7 [Tr | ||
| Press Fit | ||
| 175 °C | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |