PDP SEO Portlet

CYBT-343026-01

Bluetooth 5.0 + EDR, 2.3V to 3.6V Supply, EZ-BT WICED Series Range, 3Mbps, -89.5dBm Sensitivity

Manufacturer:Infineon
Avnet Manufacturer Part #: CYBT-343026-01
Secondary Manufacturer Part#: CYBT-343026-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EZ-BT™ WICED® fully integrated Bluetooth® smart ready wireless module. It includes an on-board crystal oscillator, passive components, flash memory (512KB) and the Cypress CYW20706 silicon device. The WICED® studio provides an easy to use integrated design environment (IDE) to configure, develop and program a Bluetooth application.

  • Cortex-M3 32bit processor
  • Supports ADC and PWM, UART, I2C, SPI communication and a PCM/I2S audio interface
  • HCI interface through UART
  • Two-wire Global Coexistence Interface (GCI), integrated peripherals such as PWM, ADC
  • Programmable output power control
  • Supports extended synchronous connections (eSCO) and Bluetooth wideband speech support
  • Dual mode operation eliminates the need for multiple modules
  • Cost optimized for applications without space constraints
  • Non-volatile memory for self-sufficient operation and over the air updates
  • Bluetooth SIG listed with QDID and declaration ID

Technical Attributes

Find Similar Parts

Description Value
1
2.4GHz to 2.48GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620020
Schedule B: 8517620085
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.928
1000+
$4.83137
2000+
$4.76289
4000+
$4.69632
8000+
$4.62