PDP SEO Portlet

1ED3320MC12NXUMA1

Gate Driver, 1 Channels, Isolated, High Side, IGBT, MOSFET, SiC MOSFET, 16 Pins, WSOIC

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: 1ED3320MC12NXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1ED3320MC12NXUMA1 is an EiceDRIVER™ single-channel 5.7KV (rms) isolated gate driver IC with DESAT and soft-off. It is an EiceDRIVER™ enhanced single-channel galvanically isolated gate driver with integrated protection features such as short circuit protection, active miller clamp, and active shutdown for IGBT, MOSFET, and SiC MOSFET. It provides a typical output current upto +6A / -8.5A. All logic pins are 3.3V and 5V CMOS-compatible and can be directly connected to a microcontroller. Data transfer across the galvanic isolation is realized by the integrated coreless transformer (CT) technology. It is used in applications such as industrial motor drives - compact, standard, premium, servo drives, solar inverters, e.g., for 1500V (DC) systems, UPS systems, high voltage DC-DC converters, and DC-AC inverters, welding, commercial and agricultural vehicles (CAV), commercial air-conditioning (CAC), high-voltage isolated DC-DC converters, isolated switch mode power supplies (SMPS).

  • 3.3A/-6A typical gate drive current, OUTH/OUTL output
  • 12V typical UVLO, soft-off switch
  • Single channel galvanically isolated coreless transformer (CT) gate driver
  • High common-mode transient immunity CMTI 300kV/µs
  • Suitable for operation at high ambient temperature and in fast switching applications
  • UL 1577 (File E311313) with VISO,test = 6840V (rms) for 1s, VISO = 5700V (rms) for 60s
  • Reinforced insulation according to VDE 0884-11 (certificate no. 40052310)
  • Input IN+, IN-, /RST to output propagation delay variation part to part is 15ns maximum
  • Insulation capacitance is 1.4pF typical
  • Ambient temperature range from -40°C to 125°C, DSO-16 package

Technical Attributes

Find Similar Parts

Description Value
null
Galvanically Isolated
DSO-W
Surface Mount
80 ns
CMOS, Inverting, Non-Inverting, Inverting, N
1 Channel
16 Pins
125 °C
-40 °C
86 ns
IGBT, MOSFET, SiC MOSFET
null
null
6 A
3.3 A
5.5 V
3.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.986
1000+
$1.986
2000+
$1.87865
4000+
$1.82921
8000+
$1.78231
16000+
$1.73775
SubTotal:
$1,986.00