DF13E-30DP-1.25V(52)
Conn Shrouded HDR 30 POS 1.25mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Tin Over Nickel | ||
| HDR | ||
| Beige | ||
| Tin Over Nickel | ||
| 250 °C | ||
| 30 mOhm | ||
| 1 A | ||
| Surface Mount | ||
| 30 | ||
| 2 | ||
| -35 to 85 °C | ||
| 1.25 mm | ||
| 5.5 mm | ||
| 24.6 x 5.5 x 4.8 mm | ||
| 4.8 mm | ||
| 24.6 mm | ||
| DF13 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |