PDP SEO Portlet

HFJ11-1G01ERL

Conn RJ45 Receptacle 8 POS Solder RA Through Hole 10 Terminal 1 Port

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJ11-1G01ERL
Secondary Manufacturer Part#: HFJ11-1G01ERL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HFJ11-1G01ERL is a 1x1 tab-down gigabit short body RJ45 FastJack™.

  • Gigabit (10/100/1000) Ethernet RJ45
  • IEEE802.3ab compliant
  • 30µ" gold plating (min) on contacts
  • 100% compliance testing
  • 1500Vrms Hi-Pot
  • Proprietary robust contact design
  • Standard temperature range from 0 to 70°C
  • Return loss (min): -18dB at 1-40MHz, -14dB at 60MHz, -12dB at 80MHz, -10dB at 100MHz
"

Technical Attributes

Find Similar Parts

Description Value
Right Angle
HFJ11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  482.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$4.2471
52+
$4.22565
104+
$4.0474
208+
$4.02675
416+
$4.0061