PDP SEO Portlet

GLS85LS1004P-S-I-FZJE-TT089

4GB SSD, SLC NANDrive, 3.3Vdc, SATA

Manufacturer:Greenliant
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: GLS85LS1004P-S-I-FZJE-TT089
Secondary Manufacturer Part#: GLS85LS1004P-S-I-FZJE-TT089
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GLS85LS1002P / 1004P / 1008P Industrial Grade SATA NANDrive devices (referred to as “SATA NANDrive” in this factsheet) are fully integrated solid state drives. They combine an advanced Greenliant NAND controller and 2, 4 or 8 GByte of NAND flash in a multi-chip package. These products are ideal for embedded and portable applications that require smaller form-factor and more reliable data storage.

SATA-interface solid state mass storage technology is widely used in portable and industrial computers, settop boxes, multi-functional printers, point-of-sales terminals, video and audio recorders, medical instruments and car infotainment systems.

SATA NANDrive is a single device, solid state drive (SSD) that provides the functionality and compatibility of a complete SATA hard disk drive (HDD) in a 14 mm x 24 mm BGA package for easy, space saving mounting to a system motherboard. These products surpass traditional storage in their small size, security, reliability, ruggedness and low power consumption.

The integrated NAND flash controller with built-in advanced NAND management firmware communicates with the host through the standard SATA protocol. It does not require any additional or proprietary software such as the Flash File System (FFS) and Memory Technology Driver (MTD).

SATA NANDrive is pre-programmed with a 10-Byte unique serial ID and has the option of programming an additional 10-Byte serial ID for even greater system security.

SATA NANDrive’s advanced NAND management technology enhances data reliability and security, improves endurance and accurately estimates the remaining life of the NAND flash devices. This innovative technology combines robust NAND controller hardware error correction capabilities with advanced wear-leveling algorithms and bad block management to significantly extend the life of the product.


  • Industry Standard Serial ATA (SATA) Host Interface
    • SATA 1.5Gb/s
    • ATA/ATAPI-8 compliant
    • Supports 48-bit address feature set
  • Performance
    • Sequential data read: Up to 70 MByte/sec
    • Sequential data write: Up to 60 MByte/sec
  • Power Management
    • Host SATA interface power management
    • Immediate disabling of unused circuitry without host intervention
  • Power Specifications
    • Active mode: 560mW typical (GLS85LS1004P)
    • Idle / Standby mode: 210mW typical
    • Sleep mode: 70mW typical
  • Integrated Voltage Detector
    • Detects supply voltage fluctuations and generates reset during power-up and powerdown to prevent inadvertent writes
  • Supports SMART Commands
  • Expanded Data Protection
    • Added data security through user-selectable protection zones
  • 20-Byte Serial Number
    • Factory pre-programmed 10-Byte unique ID

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:77  Mult:77  
USD $: