PDP SEO Portlet

AS0B826-S43B-7H

Conn Card Edge 314 POS 0.5mm Solder RA SMD Carrier T/R

Avnet Manufacturer Part #: AS0B826-S43B-7H
Secondary Manufacturer Part#: AS0B826-S43B-7H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mechanical

  • Contact Retention Force: 0.10kg min.
  • Durability: 25 Cycles
Electrical
  • Voltage Rating: 25V
  • Current Rating: 0.5A
  • Contact Resistance: 55m? max
  • Dielectric Withstanding Voltage: 200V AC/1 min.
  • Insulation Resistance: 100M?
Physical
  • Housing: Thermoplastic, UL 94V-0 rated in Ivory Color
  • Contact: Copper alloy
  • Metal Spring: Copper alloy

Technical Attributes

Find Similar Parts

Description Value
Card Edge
Thermoplastic
Right Angle
Copper Alloy
Solder
314 POS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:5400  Mult:1800  
USD $: