PDP SEO Portlet

ECS-250-18-33Q-DS

Crystal 25MHz 18pF 4-Pin Miniature SMD T/R

Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-250-18-33Q-DS
Secondary Manufacturer Part#: ECS-250-18-33Q-DS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-250-18-33Q-DS-TR is an ECX-33Q series SMD crystal. It is a miniature SMD Crystal with a 3.2 x 2.5mm footprint.

  • Frequency is 25MHz
  • Load capacitance is 18pF
  • ±100ppm stability
  • ±30ppm tolerance
  • Temperature range from -40 to +125°C
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
Miniature SMD
3.2 x 2.5 x 0.8 mm
25 MHz
Fundamental
40 Ohm
100 ppm
30 ppm
18 pF
Surface Mount
4
125 °C
-40 °C
3.2 x 2.5 x 0.8 mm
25 MHz
Miniature SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.50667
5000+
$0.48366
12000+
$0.46392
25000+
$0.43202
50000+
$0.4