PDP SEO Portlet

614NGHH

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Sleeve Bearing, 33 CFM

Manufacturer:ebm-papst
Avnet Manufacturer Part #: 614NGHH
Secondary Manufacturer Part#: 86K9897
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC fans
  • Plastic housing
  • Ideal for PC cooling
  • Molex connector fitted
  • Threaded inserts for easy mounting
  • Connection via lead 313mm (+/- 10mm)
  • Threaded brass inserts fitted on both sides
  • Blowing over struts
  • Protection IP20

Technical Attributes

Find Similar Parts

Description Value
33 CFM
0.9
Sleeve Bearing
150 mA
25 mm
60 mm
Square
43 dBA
2 Lead Wires
3.8 W
600NG Series
6850 RPM
134 Pa
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.04
5+
$28.4
10+
$27.75
25+
$26.46
50+
$25.17