BAV199DWQ-7-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 mA | ||
| SOT-363 | ||
| Dual Pair Series | ||
| Surface Mount | ||
| 4 A | ||
| 1.25 V | ||
| 6 | ||
| 150 °C | ||
| BAV199DWQ Series | ||
| AEC-Q101 | ||
| 85 V | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |