XB3-C-G1-UT-001
Cellular Modem, 2.8 V to 5.5 V, 20 Pins, Module
Manufacturer:Digi International
Product Category:
ICs, Modem Modules
Avnet Manufacturer Part #: XB3-C-G1-UT-001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Pins | ||
| -40 °C | ||
| 2.8 V | ||
| 5.5 V | ||
| Through Hole | ||
| null | ||
| null | ||
| Module | ||
| 80 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |