PDP SEO Portlet

XPEBTT-01-0000-00V80

LED Uni-Color White 405lm 10500K Chip LED 2-Pin SMD T/R

Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEBTT-01-0000-00V80
Secondary Manufacturer Part#: XPEBTT-01-0000-00V80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp® XP-E LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-E LED continues Cree’s history of innovation in LEDs for lighting applications with wide view

  • Available in white, 80-CRI, 85-CRI and 90-CRI white, royal blue, blue, green, amber, red-orange, red, photo red & far red
  • Maximum drive current: up to 1 A
  • Low thermal resistance: as low as 8 °C/W
  • Maximum junction temperatur

Technical Attributes

Find Similar Parts

Description Value
White
10500 K
Dome
405 lm
245 °C
1500 mA
3.9 V
Surface Mount
Top Mount
MSL 1 - Unlimited
0 to 150 °C
2SMD
2
3.45 x 3.45 x 2.26 mm
5 V
SMD
Chip LED
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5852
2000+
$0.5624
4000+
$0.5396
6000+
$0.5168
8000+
$0.5073