PDP SEO Portlet

PEX8796-AB80BI G

PCI Express Gen3 Switch 1156-Pin HFC-BGA

Manufacturer:Broadcom
Avnet Manufacturer Part #: PEX8796-AB80BI G
Secondary Manufacturer Part#: PEX8796-AB80BI G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PEX 8796 is a 96-lane, 24-port, PCIe Gen3 switch device developed on 40nm technology. PEX8796 offers Multi-Host PCI Express switching capability that enables users to connect multiple hosts to their respective endpoints via scalable, high-bandwidth, non-blocking interconnection to a wide variety of applications including servers, storage, communications, and graphics platforms. In addition to high number lane/port count, the device offers two NT ports and clock isolation capability. Due to their backwards compatibility, designing with PCIe Gen3 switches in mixed (Gen1, Gen2 and Gen3) systems allows designers to future-proof their designs for full Gen3 enablement when migrating to next-generation end-points. The PEX8796 is well suited for fan-out, aggregation, and peer-to-peer traffic patterns.

  • 96-lane, 24-port PCIe Gen 3 switch
    • Integrated 8.0 GT/s SerDes
  • 35 x 35mm2, 1156-ball FCBGA package
  • Typical Power: 18.6 Watts
  • Standards Compliant
    • PCI Express Base Specification, r3.0 (compatible w/ PCIe1.0a/1.1 & 2.0)
    • PCI Power Management Spec, r1.2
    • Microsoft Windows Logo Compliant
    • Supports Access Control Services
    • Dynamic Link-width control
    • Dynamic SerDes speed control
  • High Performance
    • Non-blocking switch fabric
    • Full line rate on all ports
    • Cut-Thru with 150ns max packet latency
    • 2KB Max Payload Size
  • Multi-Host & Fail-Over Support
    • 2 Configurable Non-Transparent ports
    • Failover with Non-Transparent port
    • Up to 4 upstream/Host ports with 1 + 1 failover to other upstream ports
  • Quality of Service (QoS)
    • Traffic Class Queuing
    • Eight traffic classes per port
    • Weighted roun

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$495.65
144+
$490.6935
288+
$488.21525
576+
$485.737
1152+
$483.25875