PDP SEO Portlet

HRPG-ASCA#14C

Rotary Encoder, Optical, Incremental, 120 CPR, Vertical, Without Push Switch, 4.5 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HRPG-ASCA#14C
Secondary Manufacturer Part#: HRPG-ASCA#14C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HRPG series is a family of miniature panel mount optical encoders, also known as Rotary Pulse Generators (RPG) and digital potentiometers. The HRPG is designed to be mounted on a front panel and used as a rotary, data-entry device. The HRPG is very flexible for numerous applications due to the many configuration options available. These options include detents or smooth, multiple terminations, versatile mounting capabilities, and different shaft configurations. The HRPG uses optical reflective technology providing accuracy and reliability to the encoder. An LED emits a beam of light onto the specular codewheel surface. When the light strikes the surface, it projects the image of the codewheel back on the photodetector, causing the output to change. The entire detector circuit is on one IC, thus the part is less sensitive to temperature and other environmental variations.

  • Miniature Size
  • Smooth Turning and Detented Options
  • Multiple Mounting Bracket Options
  • Uses Optical Reflective Technology
  • Quadrature Digital Output
  • Small Footprint for Versatile Mounting
  • TTL Compatible

Technical Attributes

Find Similar Parts

Description Value
Quadrature
120
Optical
Incremental
2
70 °C
0 °C
Vertical
HRPG Series
Without Push Switch
1M Cycles
300 RPM
Panel Mount|Through Hole
6.35 mm
12.7 mm
Round End
5.5 V
4.5 V
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$41.05471
300+
$40.84736
600+
$40.64001
1200+
$40.43266
2400+
$40.22532