PDP SEO Portlet

HFBR-4511Z

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4511Z
Secondary Manufacturer Part#: HFBR-4511Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4511Z from Avago is a blue colour simplex fibre connector. This connector provides a snap-in action when mated to versatile link components. It is colour coded to facilitate identification of transmitter and receiver connections. The simplex connector provides a quick and stable connection for applications that require a component to connector retention force of 8newtons (1.8lb). It is compatible with Avago Versatile Link family of connectors and fibre optic components.

  • Approved by UL E121562 standard
  • Compatible with horizontal, vertical or tilted packages
  • Recommended operating temperature range from -40°C to 85°C
  • Made of UL94 V-0 rated flame retardant VALOX material

Technical Attributes

Find Similar Parts

Description Value
Plastic
Single Mode
Plug
Cable Mount
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517110000
Schedule B: 8517110000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6500  Mult:500  
USD $:
6500+
$0.65761
13000+
$0.65429
26000+
$0.65096
52000+
$0.64764
104000+
$0.64432