PDP SEO Portlet

HEDS-9140-F00

Rotary Encoder, Module, Optical, Incremental, 256 PPR, 0 Detents, Vertical, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9140-F00
Secondary Manufacturer Part#: HEDS-9140#F00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9140#F00 is a 3-channel Optical Incremental Encoder Module with straight leads. When used with a code wheel, this module detect rotary position, each module consists of a lensed LED source and a detector IC. Due to a highly collimated light source and an unique photo detector array, this module provides the same high performance found in the HEDS-9000/9100 two channel encoder family.

  • No signal adjustment required
  • Easy to mount
  • Small size
  • TTL compatible
  • -40 to 100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Quadrature
256
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-9140 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$26.9654
400+
$25.9148
800+
$24.8642
1600+
$23.8136
3200+
$23.37585