PDP SEO Portlet

HCMS-2913

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2913
Secondary Manufacturer Part#: HCMS-2913
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
574 nm
114 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
14DIP
568 nm
14
35.56 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:130  Mult:10  
USD $:
130+
$31.4083
260+
$30.1846
520+
$28.9609
1040+
$27.7372
2080+
$27.22732