AS38-H39E-B13S
Rotary Encoder, Optical, Absolute, 39 Bits, 0 Detents, Without Push Switch, Wire Leads
- RoHS 10 Compliant
- Tariff Charges
AS38-H39E-B13S is a Broadcom® AS38-H39E series 39bit energy-harvesting multi-turn high resolution optical absolute encoder. It offers 23bit single turn and 16-bit multi-turn counts, hence a combined 39bit high resolution. It is a house encoder consisting of a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. It has a built-in communication protocol that is supported by a full-duplex or half-duplex line transmission drive, offering good noise immunity for more robust transmission of data up to 10Mb/s in harsh industrial application. Because the product is intended for industrial application, ESD protection circuitry has been designed in to achieve Class 3 ESD immunity per IEC -61000-4-2 standard. It is also compliant with IP50 per IEC60529 standard. Application includes robotics, factory automation, linear positioning system, CNC machine tool, medical and lab equipment.
- 39bit resolution: 16-bit energy-harvesting multi-turn and 23bit optical single-turn
- Built-in communication protocol (option): BiSS C mode, SSI mode and RS-485 half-duplex
- Overall encoder outer diameter Ø38mm and maximum height of 40mm
- Supporting ¼ inch, 6-mm and 8-mm diameter of the blind hollow shaft
- No battery or capacitor required for position detection during power failure
- Immediate position detection on power up
- Supply voltage range from 4.5 to 5.5V, 115mA typ current consumption without load, Tamb = 25°C
- System accuracy is ±80Arc-sec typ with electrical correction, Tamb = 25°C
- IP50 protection, 6000min^-1 mechanical permissible speed
- Operating temperature range from -20 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Binary Code | ||
| 39 | ||
| Optical | ||
| Absolute | ||
| IP50 | ||
| 1 | ||
| 105 °C | ||
| -20 °C | ||
| Vertical | ||
| AS38-H39E Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| 8 | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |