ACPL-K376-000E
Optocoupler 1-CH Open Collector-OUT 5000Vrms 8-Pin SSO Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPL-K376-000E is a 1-channel 8-pin voltage/current threshold detection Optocoupler for relay contact monitor and relay coil voltage monitor. The ACPL-K376 is a low current version of the ACPL-K370. To obtain lower current operation, the ACPL-K376 uses a high-efficiency AlGaAs LED which has higher light output at lower drive currents. Both devices have a threshold sensing input buffer IC that allows threshold levels to be set by a single external resistor over a wide range of input voltages. The input buffer has several performance enhancing features hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with AC input signals and internal clamping diodes to protect the buffer and LED from overvoltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will not effect the threshold levels.
- User configurable single/dual detection levels
- Built-in hysteresis improves noise immunity
- Logic compatible output
- Up to 1140V Peak wide AC or DC detection range
- 1.32mA Very low threshold current
- ±5% Voltage detection accuracy
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
400 ns | ||
730 mV | ||
1.9 mA | ||
Matte Tin | ||
260 °C | ||
30 mA | ||
5000 Vrms | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
1 | ||
-40 to 105 to 105 °C | ||
Open Collector | ||
8SSO | ||
8 | ||
5.85 x 6.807 x 3.18 mm | ||
Extended Industrial | ||
SSO | ||
24 us |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541498000 |
Schedule B: | 8541498000 |