ACPL-C87A-000E
Optocoupler Single 2V 8-Pin SSO Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPL-C87A-000E is a precision optically isolated Voltage Sensor, designed specifically for voltage sensing. Its 2V input range and high 1GO input impedance, makes it well suited for isolated voltage sensing requirements in electronic power converters applications including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the other side of the optical isolation barrier. The high common-mode transient immunity (15kV/us) of this provides the precision and stability needed to accurately monitor DC-link voltage in high noise environments. Combined with superior optical coupling technology, this implements sigma-delta modulation, chopper stabilized amplifiers.
- 0.5% High gain accuracy
- Unity gain 1V/V
- -35ppm/°C Low gain drift
- -0.3mV Input offset voltage
- Advanced sigma-delta A/D modulation technology
- 15kV/µs Common-Mode transient immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 V | ||
| 260 °C | ||
| 6.5 us | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 to 5.5 V | ||
| -40 to 105 to 105 °C | ||
| Buffer | ||
| 8SSO | ||
| 8 | ||
| 5.85 x 6.807 x 3.18 mm | ||
| ACPL-C87A | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |