4N55/883B#100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Gold | ||
| 260 | ||
| 8 mA | ||
| 20@16mA % | ||
| Surface Mount | ||
| 2 | ||
| -55 to 125 °C | ||
| DC | ||
| 16CDIP SMD | ||
| 16 | ||
| 20.83 x 7.87 x 2.92 mm | ||
| Military | ||
| CDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |