CDSOT23-SM712
TVS Diode, CDSOT23, Bidirectional, 12 V, 26 V, SOT-23, 3 Pins
- RoHS 10 Compliant
- Tariff Charges
The CDSOT23-SM712 is a surface mount TVS Diode, provides ESD, EFT and surge protection for data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- 30kV Maximum ESD Protection
- Surge Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 pF | ||
| Bi-Directional | ||
| ±30@Air Gap|±30@Contact Disc kV | ||
| Tin | ||
| 260 °C | ||
| 26 V | ||
| 12 V | ||
| 13.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 150 °C | ||
| 400 W | ||
| 3 | ||
| 3.04 x 1.4 x 1.11 mm | ||
| SOT-23 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |