PDP SEO Portlet

3299X-1-203LF

Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3299X-1-203LF
Secondary Manufacturer Part#: 32K7959
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3299X series 3/8-inch square cermet sealed Trimpot® Trimming Potentiometer with solderable terminals and wiper idles mechanical stops. It is suitable for measuring linear distance, angles or rotations in production equipment. It can be adjustable by H-90 tool.

  • Standoffs
  • Infinite resolution
  • 1000MO at 500VDC Insulation resistance
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
0.5 W
10.03 mm
11.05 mm
3299 Series
6.1 mm
AEC-Q200
10
SIP
100 ppm/°C
20
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.17
10+
$2.55
25+
$2.49
50+
$2.43
100+
$2.26
500+
$2.08
1000+
$1.98