PDP SEO Portlet

3296X-1-103LF

Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 25 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3296X-1-103LF
Secondary Manufacturer Part#: 62J1499
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3296X-1-103LF is a 3/8-inch Square Trimpot® Trimming Potentiometer with multiturn/cermet/industrial/sealed and through hole mount. 5 terminal styles and chevron seal design. Power rating of 0.5W and temperature coefficient of ±100ppm/°C.

  • 1000M? Insulation resistance
  • 900V Dielectric strength
  • UL94V-0 Flammability
  • Solderable pins
  • Adjustment angle 25 turns
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • 5 terminal styles, chevron seal design

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
0.5 mW
10.03 mm
11.05 mm
3296 Series
4.83 mm
10
SIP
100 ppm/°C
10 kOhm
3/8 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.27
10+
$1.84
25+
$1.8
50+
$1.76
100+
$1.56
500+
$1.45
1000+
$1.44