PDP SEO Portlet

3296W-1-104LF

Trimmer, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 25 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3296W-1-104LF
Secondary Manufacturer Part#: 39K2050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Trimpot 3296 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.

  • 3/8inch square potentiometer
  • Side or top adjustment with lead screw
  • Sealing is IP65 rated
  • 25 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 2Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • 5 terminal styles, chevron seal design

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
125 °C
-55 °C
Through Hole
500 mW
10.3 mm
9.53 mm
3296 Series
4.83 mm
± 10%
SIP
± 100ppm/°C ppm/°C
100 kOhm
3/8 Inch Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2
10+
$1.73
25+
$1.67
50+
$1.61
100+
$1.44
500+
$1.35
1000+
$1.33