3296W-1-103LF
Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25-Turns, Multi Turn, Through Hole
- RoHS 10 Compliant
- Tariff Charges
3296W-1-103LF is a Trimpot 3296 series 3/8inch square potentiometer used in measuring linear distance, angle or rotation in production equipments.
- Multiturn /cermet /industrial /sealed
- 25 turns and rotational life of 200 cycles
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- Chevron seal design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjustment | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 10.3 mm | ||
| 9.53 mm | ||
| 3296 Series | ||
| 4.83 mm | ||
| ± 10% | ||
| SIP | ||
| ± 100ppm/°C ppm/°C | ||
| 10 kOhm | ||
| 3/8 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |