PDP SEO Portlet

3224W-1-203E

Trimmer, Multi Turn, Cermet, Top Adjust, 20 kohm, Surface Mount, 12 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-203E
Secondary Manufacturer Part#: 3224W-1-203E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3224W-1-203E is a SMD Trimpot® Trimming Potentiometer with surface mount 4mm square/multiturn cermet/industrial/sealed and halogen free. Sealed to withstand board wash processing and pick and place centring design, with flush adjustment. Power rating of 0.25W and temperature coefficient of ±100ppm/°C.

  • Low CRV-1%
  • 600V Dielectric strength
  • 100MO Insulation resistance
  • UL94V-0 Flammability
  • 4mm Design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
  • Adjustment angle 12 turns
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -65°C to +150°C
  • Power rating is 0.25W
  • Pick and place centring design with flush adjustment

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
150 °C
-65 °C
Surface Mount
0.25 mW
5.3 mm
4.8 mm
3224 Series
3.9 mm
AEC-Q200
10
SMD
100 ppm/°C
20 kOhm
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$2.06944
500+
$2.01134
1000+
$1.95924
2000+
$1.90708
4000+
$1.8625