PDP SEO Portlet

SS-60000-009

Modular Connector, Vertical, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SS-60000-009
Secondary Manufacturer Part#: SS-60000-009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS-60000-009 from Stewart Connector is a CAT6 shielded right angle jack.

  • Thermoplastic housing, UL94 V-0
  • Copper alloy contact
  • Copper alloy shield with tin plating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Through Hole
2.0300 mm
21.59 mm
16.13 x 21.59 x 13.97 mm
13.97 mm
16.13 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.0968
10+
$2.62275
30+
$2.0467
50+
$2.03615
100+
$2.0256