PDP SEO Portlet

AES-ZUEV-CC-G

Carrier Card, UltraZed-EV, AES-ZU7EV-1-SOM-G and AES-ZU7EV-1-SOM-I-G UltraZed-EV System-On-Modules

Avnet Manufacturer Part #: AES-ZUEV-CC-G
Secondary Manufacturer Part#: AES-ZUEV-CC-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AES-ZUEV-CC-G is a UltraZed-EV carrier card that supports the UltraZed-EV™ SOM, providing easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Two 200-pin Micro headers on the carrier card mate with the UltraZed-EV SOM, connecting 152 of the UltraZed-EV Programmable Logic (PL) I/O along with 16 GTH transceivers to FMC HPC slot, LVDS Touch Panel interface, SFP+ interface, HDMI In/Out, 3G-SDI In/Out, push button switches, DIP switches, LEDs, AMD Xilinx SYSMON, clock generators, and 2 Digilent Pmod™ compatible interfaces. The UltraZed-EV Carrier Card also uses a 120-pin Micro Header to gain access to the UltraZed-EV SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. Targeted for General UltraZed-EV evaluation and prototyping, Embedded system-on-module (SOM), video, test & measurement applications.

  • Single UltraZed-EV SOM slot, microSD card connector, PS PMOD header, dual USB-UART
  • DisplayPort and USB 2.0/3.0, RJ45 connector, SATA 3.0 host interface, PCIe Gen2 x1 Root port
  • 2 PL PMOD headers, PL user DIP and Push switches, PL user LEDs, PS user LED, PMBus header
  • PS VBATT battery, SOM reset switch, differential clk generator, USB-JTAG mod, PC4 JTAG header
  • I2C MAC address device, (LVDS touch panel, HDMI in/out, 3G-SDI in/out, dual SFP+) interfaces
  • FMC HPC slot: 3 JX micro connectors (2 x 200-pin, 1 x 120-pin)
  • 152 user PL I/O pins, 26 user PS MIO pin, 4 PS GTR transceivers, 4 PS GTR reference clock inputs
  • 16 PL GTH transceivers, 8 PL GTH reference clock inputs, PS JTAG interface, PL SYSMON interface
  • Interface: USB 2.0 connector, Gigabit Ethernet RJ45 connector, PMBus, carrier card I2C
  • SOM PS VBATT battery input, carrier card interrupt input and power and ground pins

Technical Attributes

Find Similar Parts

Description Value
Carrier Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$779.0