PDP SEO Portlet

AES-ZUB-1CG-DK-G

ZU1CG Zynq UltraScale+ ARM Cortex-A53/R5F Multi-Processor System On Chip Development Board

Avnet Manufacturer Part #: AES-ZUB-1CG-DK-G
Secondary Manufacturer Part#: AES-ZUB-1CG-DK-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AES-ZUB-1CG-DK-G is a ZUBoard 1CG development board with ZU+ MPSoC (ZU1CG). The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD-Xilinx Zynq® UltraScale+™ architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm® Cortex®-A53 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board also features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot. Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A microUSB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the on chip real-time clock, JTAG, and communication interfaces. Power the board through USB-C with a Microchip controller and TDK µPOL™ power modules. A combination of slide switches, push buttons, mono- and RGBLEDs allow user interaction with the board.

  • On-board JTAG and UART debug interface
  • STMicroelectronics temperature and pressure sensors
  • Battery-backed real-time clock and FPGA Bitstream security enabled with ECS and custom power
  • Expansion with 3 SYZYGY and 1 Click, enabled by Samtec connectors
  • User RGB and monochrome LEDs
  • User slide switch and push button I/O

Technical Attributes

Find Similar Parts

Description Value
No
Processors Tools
256Mb ISSI QSPI
DisplayPort
Yes
Yes
CAN|I2C|SPI
ZU1CG Board, Quick Start Card, Free Downloadable PetaLinux BSP and Reference Design
microSD Card
1 GB
LPDDR4
2
Development Board
USB 2.0 Host

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$225.0